Direct
Similar

ICM7556IPD | |
|---|---|
DigiKey Part Number | ICM7556IPDIS-ND |
Manufacturer | |
Manufacturer Product Number | ICM7556IPD |
Description | IC OSC TIMER DUAL 1MHZ 14-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7556IPD Models |
Category | Current - Supply 120 µA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-PDIP |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Through Hole |
Frequency 1MHz | Base Product Number |
Voltage - Supply 2V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7556IPDZ | Renesas Electronics Corporation | 39.658 | ICM7556IPDZ-ND | kr.12.62000 | Direct |
| ICM7556IPD+ | Analog Devices Inc./Maxim Integrated | 234 | ICM7556IPD+-ND | kr.53.32000 | Similar |
| TLC552CN | Rochester Electronics, LLC | 4.671 | 2156-TLC552CN-ND | kr.19.52724 | Similar |
| TLC556CN | Texas Instruments | 270 | 296-1859-5-ND | kr.13.50000 | Similar |
| TLC556IN | Texas Instruments | 9.367 | 296-10344-5-ND | kr.11.48000 | Similar |




