
ICM7244BIM44ZT | |
|---|---|
DigiKey Part Number | ICM7244BIM44ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7244BIM44ZT |
Description | IC DRVR 16 SEGMENT 44MQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 180 mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 44-QFP |
Configuration 16 Segment | Supplier Device Package 44-MQFP (10x10) |
Digits or Characters 8 Characters | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.68.21916 | kr.68,219.16 |
| Unit Price without VAT: | kr.68.21916 |
|---|---|
| Unit Price with VAT: | kr.85.27395 |

