
ICL7673CBAZA-T | |
|---|---|
DigiKey Part Number | ICL7673CBAZA-TTR-ND - Tape & Reel (TR) ICL7673CBAZA-TCT-ND - Cut Tape (CT) ICL7673CBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7673CBAZA-T |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.5 µA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Battery Backup, Industrial/Automotive, High Current Switch |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N and P-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-SOIC |
Internal Switch(s) Yes | Base Product Number |
Current - Output (Max) 38mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.15.03800 | kr.150.38 |
| 25 | kr.13.77560 | kr.344.39 |
| 100 | kr.12.39030 | kr.1,239.03 |
| 250 | kr.11.72952 | kr.2,932.38 |
| 500 | kr.11.33136 | kr.5,665.68 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |



