Direct
Direct
Upgrade
Similar



ICL7663SCBAZA-T | |
|---|---|
DigiKey Part Number | ICL7663SCBAZA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7663SCBAZA-T |
Description | IC REG LINEAR POS ADJ 40MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 40mA, 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663SCBAZA-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7663ACSA+ | Analog Devices Inc./Maxim Integrated | 55 | ICL7663ACSA+-ND | kr.47.56000 | Direct |
| ICL7663ACSA+T | Analog Devices Inc./Maxim Integrated | 1.348 | 175-ICL7663ACSA+TCT-ND | kr.47.56000 | Direct |
| ICL7663AESA+T | Analog Devices Inc./Maxim Integrated | 0 | ICL7663AESA+T-ND | kr.37.31389 | Upgrade |
| LT3023EMSE#TRPBF | Analog Devices Inc. | 1.864 | LT3023EMSE#TRPBFCT-ND | kr.39.23000 | Similar |



