Direct

ICL7660AIBA-T | |
|---|---|
DigiKey Part Number | ICL7660AIBA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7660AIBA-T |
Description | IC REG CHARG PUMP INV 45MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660AIBA-T Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7660AIBAZA-T | Renesas Electronics Corporation | 0 | ICL7660AIBAZA-TCT-ND | kr.17.18000 | Direct |


