Direct

ICL7621DCPA | |
|---|---|
DigiKey Part Number | ICL7621DCPAIS-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621DCPA |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCPA Models |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 100µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 1 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 0.16V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7621DCPAZ | Renesas Electronics Corporation | 4.027 | ICL7621DCPAZ-ND | kr.25.17000 | Direct |
| TLC25M2CP | Rochester Electronics, LLC | 25.089 | 2156-TLC25M2CP-ND | kr.33.41175 | Similar |



