ICL7621DCBA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.27850
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: kr.81.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.55.26198
Datasheet

Similar


onsemi
In Stock: 33.657
Unit Price: kr.2.09220

Similar


Rochester Electronics, LLC
In Stock: 13.478
Unit Price: kr.34.93333
Datasheet

Similar


Texas Instruments
In Stock: 2.090
Unit Price: kr.24.47244
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.90000
Datasheet
CMOS Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7621DCBA-T

DigiKey Part Number
ICL7621DCBA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7621DCBA-T
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7621DCBA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 mV
Mfr
Current - Supply
100µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
1 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
480 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL7621DCBAZ-TRenesas Electronics Corporation0ICL7621DCBAZ-T-NDkr.13.27850Direct
ICL7621BCSA+Analog Devices Inc./Maxim Integrated153ICL7621BCSA+-NDkr.81.91000Similar
ICL7621BCSA+TAnalog Devices Inc./Maxim Integrated0ICL7621BCSA+T-NDkr.55.26198Similar
SC2904VDR2Gonsemi33.657SC2904VDR2G-NDkr.2.09220Similar
TLC25M2CDRochester Electronics, LLC13.4782156-TLC25M2CD-NDkr.34.93333Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types