Direct
Direct
Similar

ICL7612DCPA | |
|---|---|
DigiKey Part Number | ICL7612DCPAIS-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612DCPA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7612DCPAZ | Renesas Electronics Corporation | 4.740 | ICL7612DCPAZ-ND | kr.25.17000 | Direct |
| ICL7611DCPA+ | Analog Devices Inc./Maxim Integrated | 0 | ICL7611DCPA+-ND | kr.46.92000 | Direct |
| ICL7611BCPA+ | Analog Devices Inc./Maxim Integrated | 45 | ICL7611BCPA+-ND | kr.60.61000 | Similar |
| TLC251BCP | Rochester Electronics, LLC | 18.983 | 2156-TLC251BCP-ND | kr.27.45217 | Similar |




