3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3245ECAZ-T

DigiKey Part Number
ICL3245ECAZ-TTR-ND - Tape & Reel (TR)
ICL3245ECAZ-TCT-ND - Cut Tape (CT)
ICL3245ECAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3245ECAZ-T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3243CDBRTexas Instruments32.084296-6941-1-NDkr.14.90000Direct
MAX3243ECAI+Analog Devices Inc./Maxim Integrated313MAX3243ECAI+-NDkr.47.61000Direct
MAX3244ECAI+Analog Devices Inc./Maxim Integrated13MAX3244ECAI+-NDkr.118.05000Direct
MAX3245ECAI+Analog Devices Inc./Maxim Integrated588MAX3245ECAI+-NDkr.86.79000Direct
SP3243EUCA-L/TRMaxLinear, Inc.2.8531016-1813-1-NDkr.7.80000Direct
In-Stock: 3.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.15.66000kr.156.60
25kr.14.21440kr.355.36
100kr.12.65400kr.1,265.40
250kr.11.92072kr.2,980.18
500kr.11.48162kr.5,740.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.12220kr.11,122.20
2.000kr.10.82752kr.21,655.04
3.000kr.10.68045kr.32,041.35
5.000kr.10.51770kr.52,588.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750