Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ICL3241CV-T | |
|---|---|
DigiKey Part Number | ICL3241CV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3241CV-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241CV-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241ECUI+ | Analog Devices Inc./Maxim Integrated | 503 | MAX3241ECUI+-ND | kr.109.94000 | Direct |
| MAX3241ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECUI+T-ND | kr.76.35135 | Direct |
| MAX3241CUI+ | Analog Devices Inc./Maxim Integrated | 277 | MAX3241CUI+-ND | kr.48.12000 | Similar |
| MAX3241CUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241CUI+T-ND | kr.26.85000 | Similar |
| MAX3241EEUI+ | Analog Devices Inc./Maxim Integrated | 22 | MAX3241EEUI+-ND | kr.140.68000 | Similar |




