2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232IVZ-T7A

DigiKey Part Number
ICL3232IVZ-T7ATR-ND - Tape & Reel (TR)
ICL3232IVZ-T7ACT-ND - Cut Tape (CT)
ICL3232IVZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3232IVZ-T7A
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3232IVZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3232IVZ-TRenesas Electronics Corporation1.941ICL3232IVZ-TCT-NDkr.13.38000Parametric Equivalent
MAX3232EIPWRTexas Instruments3.396296-19436-1-NDkr.9.83000Parametric Equivalent
MAX3232EIPWRQ1Texas Instruments2.942296-23467-1-NDkr.12.30000Parametric Equivalent
MAX3232IPWRTexas Instruments21.868296-13100-1-NDkr.13.06000Parametric Equivalent
SP3220EBEY-L/TRMaxLinear, Inc.4.0981016-SP3220EBEY-L/TRCT-NDkr.6.40000Parametric Equivalent
In-Stock: 116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.73000kr.20.73
10kr.14.91200kr.149.12
25kr.13.52440kr.338.11
100kr.12.02760kr.1,202.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.32424kr.2,831.06
500kr.10.90366kr.5,451.83
750kr.10.69372kr.8,020.29
1.250kr.10.46196kr.13,077.45
1.750kr.10.32685kr.18,071.99
2.500kr.10.19708kr.25,492.70
Manufacturers Standard Package
Unit Price without VAT:kr.20.73000
Unit Price with VAT:kr.25.91250