Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3222IAZ-T | |
|---|---|
DigiKey Part Number | ICL3222IAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3222IAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2.841 | 20-ICL3222EIAZ-TCT-ND | kr.16.67000 | Similar |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | kr.8.29906 | Parametric Equivalent |
| MAX3222EIDB | Texas Instruments | 88 | 296-33369-5-ND | kr.18.32000 | Direct |
| MAX3222EIDBR | Texas Instruments | 2.007 | 296-19823-1-ND | kr.14.96000 | Direct |
| TRS3222EIDB | Rochester Electronics, LLC | 3.965 | 2156-TRS3222EIDB-ND | kr.17.18000 | Direct |






