
ICL3222ECVZ-T | |
|---|---|
DigiKey Part Number | 20-ICL3222ECVZ-TTR-ND - Tape & Reel (TR) 20-ICL3222ECVZ-TCT-ND - Cut Tape (CT) 20-ICL3222ECVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222ECVZ-T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3222ECVZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222ECPWR | Texas Instruments | 6.157 | 296-19820-1-ND | kr.2.01000 | Direct |
| TRS3222ECPW | Texas Instruments | 355 | TRS3222ECPW-ND | kr.1.88000 | Direct |
| TRS3222EIPWR | Texas Instruments | 1.066 | 296-22593-1-ND | kr.2.12000 | Upgrade |
| ADM3222ARSZ | Analog Devices Inc. | 59 | 505-ADM3222ARSZ-ND | kr.4.39000 | Similar |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1.743 | ADM3222ARSZ-REELCT-ND | kr.4.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.87500 | kr.118.75 |
| 25 | kr.10.73480 | kr.268.37 |
| 100 | kr.9.50430 | kr.950.43 |
| 250 | kr.8.92672 | kr.2,231.68 |
| 500 | kr.8.58106 | kr.4,290.53 |
| 1.000 | kr.8.29830 | kr.8,298.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.00121 | kr.20,003.03 |
| 5.000 | kr.7.82294 | kr.39,114.70 |
| 7.500 | kr.7.73386 | kr.58,003.95 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

