
ICL3221IAZ-T7A | |
|---|---|
DigiKey Part Number | ICL3221IAZ-T7ATR-ND - Tape & Reel (TR) ICL3221IAZ-T7ACT-ND - Cut Tape (CT) ICL3221IAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221IAZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221IAZ-T7A Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221IAZ-T | Renesas Electronics Corporation | 1.498 | ICL3221IAZ-TCT-ND | kr.12.81000 | Parametric Equivalent |
| SP3220EBEA-L/TR | MaxLinear, Inc. | 1.876 | 1016-SP3220EBEA-L/TRCT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.13.90400 | kr.139.04 |
| 25 | kr.12.59880 | kr.314.97 |
| 100 | kr.11.18950 | kr.1,118.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.52744 | kr.2,631.86 |
| 500 | kr.10.13132 | kr.5,065.66 |
| 750 | kr.9.93385 | kr.7,450.39 |
| 1.250 | kr.9.71567 | kr.12,144.59 |
| 1.750 | kr.9.58843 | kr.16,779.75 |
| 2.500 | kr.9.46633 | kr.23,665.82 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

