
ICL3221IAZ-T | |
|---|---|
DigiKey Part Number | ICL3221IAZ-TTR-ND - Tape & Reel (TR) ICL3221IAZ-TCT-ND - Cut Tape (CT) ICL3221IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221IAZ-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221IAZ-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.9.03500 | kr.90.35 |
| 25 | kr.8.13560 | kr.203.39 |
| 100 | kr.7.16230 | kr.716.23 |
| 250 | kr.6.70672 | kr.1,676.68 |
| 500 | kr.6.43422 | kr.3,217.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.21117 | kr.6,211.17 |
| 2.000 | kr.6.02845 | kr.12,056.90 |
| 3.000 | kr.5.93726 | kr.17,811.78 |
| 5.000 | kr.5.83640 | kr.29,182.00 |
| 7.000 | kr.5.77761 | kr.40,443.27 |
| 10.000 | kr.5.72109 | kr.57,210.90 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |



