
ICL3221EIAZ-T7A | |
|---|---|
DigiKey Part Number | ICL3221EIAZ-T7ATR-ND - Tape & Reel (TR) ICL3221EIAZ-T7ACT-ND - Cut Tape (CT) ICL3221EIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221EIAZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIAZ-T7A Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EEAE+T | Analog Devices Inc./Maxim Integrated | 5.477 | MAX3221EEAE+TCT-ND | kr.8.50000 | Parametric Equivalent |
| MAX3221EIDBR | Texas Instruments | 1.425 | 296-19826-1-ND | kr.1.73000 | Parametric Equivalent |
| MAX3221IDBR | Texas Instruments | 4.252 | 296-9595-1-ND | kr.1.75000 | Parametric Equivalent |
| MAX3226EAE+T | Analog Devices Inc./Maxim Integrated | 2.037 | 175-MAX3226EAE+TCT-ND | kr.7.97000 | Parametric Equivalent |
| MAX3226EEAE+T | Analog Devices Inc./Maxim Integrated | 1.802 | MAX3226EEAE+CT-ND | kr.8.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.11.81520 | kr.295.38 |
| 100 | kr.10.59920 | kr.1,059.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.86124 | kr.2,465.31 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

