Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ICL3221EIA | |
|---|---|
DigiKey Part Number | ICL3221EIA-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221EIA |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIA Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIAZ | Renesas Electronics Corporation | 13.469 | ICL3221EIAZ-ND | kr.12.81000 | Parametric Equivalent |
| ICL3226EIAZ | Renesas Electronics Corporation | 0 | ICL3226EIAZ-ND | kr.20.03000 | Parametric Equivalent |
| ICL3226IAZ | Renesas Electronics Corporation | 0 | ICL3226IAZ-ND | kr.10.00612 | Parametric Equivalent |
| MAX3227EEAE+ | Analog Devices Inc./Maxim Integrated | 419 | MAX3227EEAE+-ND | kr.63.40000 | Direct |
| MAX3227EEAE+T | Analog Devices Inc./Maxim Integrated | 1.771 | MAX3227EEAE+TCT-ND | kr.63.40000 | Direct |





