Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ICL3221ECAZA-T | |
|---|---|
DigiKey Part Number | ICL3221ECAZA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3221ECAZA-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221ECAZA-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221ECAZ-T | Renesas Electronics Corporation | 3.966 | ICL3221ECAZ-TCT-ND | kr.12.81000 | Parametric Equivalent |
| MAX3227ECAE+ | Analog Devices Inc./Maxim Integrated | 1.222 | MAX3227ECAE+-ND | kr.45.27000 | Direct |
| MAX3227ECAE+T | Analog Devices Inc./Maxim Integrated | 13.182 | MAX3227ECAE+TCT-ND | kr.45.27000 | Direct |
| SN75C3221DBR | Texas Instruments | 7.961 | 296-13322-1-ND | kr.15.85000 | Direct |
| TRSF3221CDBR | Texas Instruments | 2.139 | 296-25070-2-ND | kr.11.98258 | Direct |





