
ICL3221ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3221ECAZ-TTR-ND - Tape & Reel (TR) ICL3221ECAZ-TCT-ND - Cut Tape (CT) ICL3221ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221ECAZ-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.8.26200 | kr.82.62 |
| 25 | kr.7.51040 | kr.187.76 |
| 100 | kr.6.68740 | kr.668.74 |
| 250 | kr.6.29468 | kr.1,573.67 |
| 500 | kr.6.05784 | kr.3,028.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.86305 | kr.5,863.05 |
| 2.000 | kr.5.70267 | kr.11,405.34 |
| 3.000 | kr.5.62238 | kr.16,867.14 |
| 5.000 | kr.5.53339 | kr.27,666.95 |
| 7.000 | kr.5.48142 | kr.38,369.94 |
| 10.000 | kr.5.43140 | kr.54,314.00 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

