
HS4014 | |
|---|---|
DigiKey Part Number | 800-HS4014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS4014 |
Description | HS4014 1.8%RH RELATIVE HUMIDITY |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 4 s Surface Mount |
Category | Output 14b |
Manufacturer Renesas Electronics Corporation | Accuracy ±3.5% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-LGA (2.5x2.5) |

