
HS4013 | |
|---|---|
DigiKey Part Number | 800-HS4013TR-ND - Tape & Reel (TR) 800-HS4013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS4013 |
Description | 2.5%RH RELATIVE HUMIDITY AND TEM |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Category | Output 14b |
Manufacturer Renesas Electronics Corporation | Accuracy ±2.5% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.71V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-VFDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 5 | kr.24.52400 | kr.122.62 |
| 10 | kr.23.45800 | kr.234.58 |
| 25 | kr.22.19240 | kr.554.81 |
| 50 | kr.21.32900 | kr.1,066.45 |
| 100 | kr.20.53650 | kr.2,053.65 |
| 500 | kr.18.94278 | kr.9,471.39 |
| 1.000 | kr.18.34904 | kr.18,349.04 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

