EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN58X25128FPIAG#S0

DigiKey Part Number
559-HN58X25128FPIAG#S0TR-ND - Tape & Reel (TR)
559-HN58X25128FPIAG#S0CT-ND - Cut Tape (CT)
559-HN58X25128FPIAG#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN58X25128FPIAG#S0
Description
IC EEPROM 128KBIT SPI 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
HN58X25128FPIAG#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-25C128A0I-J8T1U3ABLIC Inc.0S-25C128A0I-J8T1U3-NDkr.2.99462Direct
25AA128T-I/SNMicrochip Technology7.48925AA128T-I/SNCT-NDkr.8.18000Similar
25LC128-E/SNMicrochip Technology30025LC128-E/SN-NDkr.7.93000Similar
AT25128B-SSHL-TMicrochip Technology3.792AT25128B-SSHL-TCT-NDkr.4.82000Similar
CAT25128VI-GT3onsemi18.873CAT25128VI-GT3OSCT-NDkr.4.44000Similar
In-Stock: 2.333
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
10kr.25.39800kr.253.98
25kr.24.65000kr.616.25
50kr.24.08320kr.1,204.16
100kr.23.51440kr.2,351.44
250kr.22.76668kr.5,691.67
500kr.22.20598kr.11,102.99
1.000kr.21.65173kr.21,651.73
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500