HIP4086ABT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2.005
Unit Price: kr.52.16000
Datasheet
X9251TS24ZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4086ABT

DigiKey Part Number
HIP4086ABT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIP4086ABT
Description
IC HALF BRIDGE DRIVER 24SOIC
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP4086ABT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
500mA
Voltage - Supply
7V ~ 15V
Voltage - Load
7V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types