ISL2111ARTZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2211FRTZ-T7A

DigiKey Part Number
20-HIP2211FRTZ-T7ATR-ND - Tape & Reel (TR)
20-HIP2211FRTZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HIP2211FRTZ-T7A
Description
IC GATE DRVR HALF-BRIDGE 10TDFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6V ~ 18V
Logic Voltage - VIL, VIH
1.47V, 1.84V
Current - Peak Output (Source, Sink)
3A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
435ns, 365ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-TDFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.9.57800kr.95.78
25kr.8.72560kr.218.14
100kr.7.78970kr.778.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.34344kr.1,835.86
500kr.7.07436kr.3,537.18
750kr.6.93951kr.5,204.63
1.250kr.6.79010kr.8,487.62
1.750kr.6.70281kr.11,729.92
2.500kr.6.61886kr.16,547.15
6.250kr.6.43806kr.40,237.88
Manufacturers Standard Package
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000