8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2211FBZ-T

DigiKey Part Number
20-HIP2211FBZ-TTR-ND - Tape & Reel (TR)
20-HIP2211FBZ-TCT-ND - Cut Tape (CT)
20-HIP2211FBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP2211FBZ-T
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6V ~ 18V
Logic Voltage - VIL, VIH
1.47V, 1.84V
Current - Peak Output (Source, Sink)
3A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.42000kr.11.42
10kr.8.37900kr.83.79
25kr.7.62120kr.190.53
100kr.6.78800kr.678.80
250kr.6.39016kr.1,597.54
500kr.6.15046kr.3,075.23
1.000kr.5.95322kr.5,953.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.74489kr.14,362.23
5.000kr.5.61937kr.28,096.85
7.500kr.5.55654kr.41,674.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.42000
Unit Price with VAT:kr.14.27500