
HIP2104FRAANZ-T7A | |
|---|---|
DigiKey Part Number | HIP2104FRAANZ-T7ATR-ND - Tape & Reel (TR) HIP2104FRAANZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIP2104FRAANZ-T7A |
Description | IC GATE DRVR HALF-BRIDGE 12DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-DFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.63V, 2.06V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 60 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 2ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-VFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-DFN (4x4) |
Voltage - Supply 4.5V ~ 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIP2104FRAANZ-T | Renesas Electronics Corporation | 0 | HIP2104FRAANZ-T-ND | kr.10.15414 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.82132 | kr.2,955.33 |
| 500 | kr.11.38538 | kr.5,692.69 |
| 750 | kr.11.16795 | kr.8,375.96 |
| 1.250 | kr.10.92778 | kr.13,659.73 |
| 1.750 | kr.10.78771 | kr.18,878.49 |
| 2.500 | kr.10.65326 | kr.26,633.15 |
| Unit Price without VAT: | kr.11.82132 |
|---|---|
| Unit Price with VAT: | kr.14.77665 |



