
HIN213EIAZ | |
|---|---|
DigiKey Part Number | HIN213EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN213EIAZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.13.53000 | kr.135.30 |
| 25 | kr.12.25160 | kr.306.29 |
| 100 | kr.10.87440 | kr.1,087.44 |
| 250 | kr.10.22796 | kr.2,556.99 |
| 705 | kr.9.67645 | kr.6,821.90 |
| 1.410 | kr.9.38958 | kr.13,239.31 |
| 2.820 | kr.9.15446 | kr.25,815.58 |
| 5.640 | kr.8.96154 | kr.50,543.09 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

