
HIN213EIAZ-T | |
|---|---|
DigiKey Part Number | HIN213EIAZ-TTR-ND - Tape & Reel (TR) HIN213EIAZ-TCT-ND - Cut Tape (CT) HIN213EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN213EIAZ-T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.13.53000 | kr.135.30 |
| 25 | kr.12.25160 | kr.306.29 |
| 100 | kr.10.87440 | kr.1,087.44 |
| 250 | kr.10.22796 | kr.2,556.99 |
| 500 | kr.9.84132 | kr.4,920.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.52465 | kr.9,524.65 |
| 2.000 | kr.9.26518 | kr.18,530.36 |
| 3.000 | kr.9.13564 | kr.27,406.92 |
| 5.000 | kr.8.99236 | kr.44,961.80 |
| 7.000 | kr.8.90880 | kr.62,361.60 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |

