
HIN202ECBZ-T | |
|---|---|
DigiKey Part Number | HIN202ECBZ-TTR-ND - Tape & Reel (TR) HIN202ECBZ-TCT-ND - Cut Tape (CT) HIN202ECBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202ECBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.85500 | kr.78.55 |
| 25 | kr.7.05520 | kr.176.38 |
| 100 | kr.6.19420 | kr.619.42 |
| 250 | kr.5.79044 | kr.1,447.61 |
| 500 | kr.5.54914 | kr.2,774.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.35185 | kr.5,351.85 |
| 2.000 | kr.5.19021 | kr.10,380.42 |
| 3.000 | kr.5.10951 | kr.15,328.53 |
| 5.000 | kr.5.02030 | kr.25,101.50 |
| 7.000 | kr.4.96830 | kr.34,778.10 |
| 10.000 | kr.4.91831 | kr.49,183.10 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

