HIN202ECB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 170
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.828
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.048
Unit Price: kr.10.71000
Datasheet

Upgrade


Texas Instruments
In Stock: 44
Unit Price: kr.11.03000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.405
Unit Price: kr.10.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 395
Unit Price: kr.12.11000
Datasheet

Upgrade


Texas Instruments
In Stock: 242
Unit Price: kr.11.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 836
Unit Price: kr.13.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.743
Unit Price: kr.13.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 222
Unit Price: kr.17.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: kr.17.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 796
Unit Price: kr.9.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: kr.41.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.697
Unit Price: kr.41.34000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN202ECB-T

DigiKey Part Number
HIN202ECB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN202ECB-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIN202ECB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIN202ECBNZ-TRenesas Electronics Corporation170HIN202ECBNZ-TCT-NDkr.11.22000Direct
HIN202ECBZ-TRenesas Electronics Corporation1.828HIN202ECBZ-TCT-NDkr.11.22000Parametric Equivalent
HIN232ECBZ-TRenesas Electronics Corporation4.048HIN232ECBZ-TCT-NDkr.10.71000Parametric Equivalent
MAX202IDWTexas Instruments44296-33343-5-NDkr.11.03000Upgrade
MAX202IDWRTexas Instruments1.405296-18484-1-NDkr.10.27000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types