Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HIN202CP | |
|---|---|
DigiKey Part Number | HIN202CP-ND |
Manufacturer | |
Manufacturer Product Number | HIN202CP |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HIN202CP Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232CPZ | Renesas Electronics Corporation | 0 | HIN232CPZ-ND | kr.10.71000 | Parametric Equivalent |
| MAX202EPE+ | Analog Devices Inc./Maxim Integrated | 279 | MAX202EPE+-ND | kr.62.07000 | Upgrade |
| ADM202EANZ | Analog Devices Inc. | 1.671 | ADM202EANZ-ND | kr.29.35000 | Similar |
| ADM202JNZ | Analog Devices Inc. | 175 | ADM202JNZ-ND | kr.34.11000 | Similar |
| LT1081CN#PBF | Analog Devices Inc. | 204 | LT1081CN#PBF-ND | kr.58.71000 | Similar |






