
HI5860IA-T | |
|---|---|
DigiKey Part Number | HI5860IA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI5860IA-T |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HI5860IA-T Models |
Category | Reference Type External, Internal |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 35ns (Typ) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

