
HI5741BIB | |
|---|---|
DigiKey Part Number | HI5741BIB-ND |
Manufacturer | |
Manufacturer Product Number | HI5741BIB |
Description | IC DAC 14BIT A-OUT 28SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI5741BIB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | ±5V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | Current Source, R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

