Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

HI4P0506-5 | |
|---|---|
DigiKey Part Number | HI4P0506-5-ND |
Manufacturer | |
Manufacturer Product Number | HI4P0506-5 |
Description | IC MUX 16:1 400OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | HI4P0506-5 Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 52pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 28-PLCC (11.51x11.51) |
Channel-to-Channel Matching (ΔRon) 20Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI4P0506-5Z | Renesas Electronics Corporation | 1 | HI4P0506-5Z-ND | kr.286.89000 | Direct |
| ADG406BPZ | Analog Devices Inc. | 29 | 505-ADG406BPZ-ND | kr.148.23000 | Upgrade |
| ADG406BPZ-REEL | Analog Devices Inc. | 1.227 | ADG406BPZ-REELCT-ND | kr.148.23000 | Upgrade |
| ADG506AKPZ | Analog Devices Inc. | 596 | ADG506AKPZ-ND | kr.182.40000 | Similar |
| DG406DN+ | Analog Devices Inc./Maxim Integrated | 84 | DG406DN+-ND | kr.146.58000 | Similar |





