
HI1178JCQ | |
|---|---|
DigiKey Part Number | HI1178JCQ-ND |
Manufacturer | |
Manufacturer Product Number | HI1178JCQ |
Description | IC DAC 8BIT A-OUT 48MQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 48-MQFP (12x12) |
EDA/CAD Models | HI1178JCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2.5 (Max), ±0.3 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BQFP | |
Supplier Device Package | 48-MQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

