16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

HFA3127B96

DigiKey Part Number
HFA3127B96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFA3127B96
Description
RF TRANS 5 NPN 12V 8GHZ 16-SOIC
Customer Reference
Detailed Description
RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HFA3127B96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
5 NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
3.5dB @ 1GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 2V
Current - Collector (Ic) (Max)
65mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types