
HFA1135IBZ | |
|---|---|
DigiKey Part Number | HFA1135IBZ-ND |
Manufacturer | |
Manufacturer Product Number | HFA1135IBZ |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA1135IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 360 MHz | |
Slew Rate | 1530V/µs | |
Current - Supply | 6.9 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.17000 | kr.71.17 |
| 10 | kr.55.74400 | kr.557.44 |
| 25 | kr.51.88360 | kr.1,297.09 |
| 100 | kr.47.63840 | kr.4,763.84 |
| 250 | kr.45.61484 | kr.11,403.71 |
| 980 | kr.43.41818 | kr.42,549.82 |
| Unit Price without VAT: | kr.71.17000 |
|---|---|
| Unit Price with VAT: | kr.88.96250 |

