Bit Rate Generator IC 1MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3-4702-9Z

DigiKey Part Number
HD3-4702-9Z-ND
Manufacturer
Manufacturer Product Number
HD3-4702-9Z
Description
IC BIT RATE GEN 16DIP
Customer Reference
Detailed Description
Bit Rate Generator IC 1MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
HD3-4702-9Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
1MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Type
Bit Rate Generator
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Through Hole
Input
Clock, Crystal
Package / Case
16-DIP (0.300", 7.62mm)
Output
Clock
Supplier Device Package
16-PDIP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.