Similar
Similar
Similar
Similar
Similar

HAT2172H-EL-E | |
|---|---|
DigiKey Part Number | HAT2172H-EL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAT2172H-EL-E |
Description | MOSFET N-CH 40V 30A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta) 20W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | HAT2172H-EL-E Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2420 pF @ 10 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0451DPB-00#J5 | Renesas Electronics Corporation | 2.500 | RJK0451DPB-00#J5CT-ND | kr.17.31000 | Similar |
| PSMN2R6-40YS,115 | Nexperia USA Inc. | 28.604 | 1727-4274-1-ND | kr.16.36000 | Similar |
| PSMN4R0-40YS,115 | Nexperia USA Inc. | 44.054 | 1727-4273-1-ND | kr.11.92000 | Similar |
| PSMN5R8-40YS,115 | Nexperia USA Inc. | 3.021 | 1727-4634-1-ND | kr.11.48000 | Similar |
| PSMN8R3-40YS,115 | Nexperia USA Inc. | 5.681 | 1727-4271-1-ND | kr.8.50000 | Similar |



