Similar
Similar
Similar

HAT2092R-EL-E | |
|---|---|
DigiKey Part Number | HAT2092R-EL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAT2092R-EL-E |
Description | MOSFET 2N-CH 30V 11A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A 3W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | HAT2092R-EL-E Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Renesas Electronics Corporation | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 10V |
Part Status Obsolete | Power - Max 3W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 11A | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8KA4TB | Rohm Semiconductor | 40.380 | SH8KA4TBCT-ND | kr.9.95000 | MFR Recommended |
| DMG4800LSD-13 | Diodes Incorporated | 0 | DMG4800LSD-13DICT-ND | kr.5.71000 | Similar |
| DMN3033LSD-13 | Diodes Incorporated | 186 | 31-DMN3033LSD-13CT-ND | kr.7.42000 | Similar |
| SI4202DY-T1-GE3 | Vishay Siliconix | 14.490 | SI4202DY-T1-GE3CT-ND | kr.13.12000 | Similar |




