
HA9P5127-5ZX96 | |
|---|---|
DigiKey Part Number | HA9P5127-5ZX96TR-ND - Tape & Reel (TR) HA9P5127-5ZX96CT-ND - Cut Tape (CT) HA9P5127-5ZX96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HA9P5127-5ZX96 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621ARZ-R7 | Analog Devices Inc. | 4.938 | AD621ARZ-R7CT-ND | kr.17.99000 | Similar |
| AD8421BRZ-R7 | Analog Devices Inc. | 3.087 | AD8421BRZ-R7CT-ND | kr.14.37000 | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | kr.4.03000 | Similar |
| INA154U | Texas Instruments | 244 | INA154U-ND | kr.4.77000 | Similar |
| INA154UA | Texas Instruments | 397 | INA154UA-ND | kr.3.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.71000 | kr.71.71 |
| 10 | kr.56.12800 | kr.561.28 |
| 25 | kr.52.22880 | kr.1,305.72 |
| 100 | kr.47.94750 | kr.4,794.75 |
| 250 | kr.45.90592 | kr.11,476.48 |
| 500 | kr.44.67532 | kr.22,337.66 |
| 1.000 | kr.43.66282 | kr.43,662.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.47.74400 | kr.119,360.00 |
| Unit Price without VAT: | kr.71.71000 |
|---|---|
| Unit Price with VAT: | kr.89.63750 |

