
FS1012-1002-C01-LQ | |
|---|---|
DigiKey Part Number | 800-FS1012-1002-C01-LQ-ND |
Manufacturer | |
Manufacturer Product Number | FS1012-1002-C01-LQ |
Description | SENSOR FLOW LIQ 0~1 SLPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 SLPM Male, 0.232" (5.90mm) Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Renesas Electronics Corporation | Voltage - Input 3V ~ 5.6V |
Series | Port Size Male, 0.232" (5.90mm) |
Packaging Tray | Material - Body Plastic |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Sensing Range 0 ~ 1 SLPM | Base Product Number |

