RF Switch IC SPDT 50Ohm 12-VFQFPN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2977NEGK

DigiKey Part Number
800-3784-ND
Manufacturer
Manufacturer Product Number
F2977NEGK
Description
IC RF SWITCH SPDT 6GHZ 12VFQFPN
Customer Reference
Detailed Description
RF Switch IC SPDT 6 GHz 50Ohm 12-VFQFPN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
Renesas Electronics Corporation
Impedance
50Ohm
Packaging
Strip
Voltage - Supply
2.7V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 105°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
12-UFQFN Exposed Pad
Frequency Range
30MHz ~ 6GHz
Supplier Device Package
12-VFQFPN (2x2)
Insertion Loss
0.45dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types