
F2972EVBI-75OHM | |
|---|---|
DigiKey Part Number | 800-3766-ND |
Manufacturer | |
Manufacturer Product Number | F2972EVBI-75OHM |
Description | EVAL BOARD FOR F2972 |
Customer Reference | |
Detailed Description | F2972 - Switch, SPDT 5MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2972 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,592.00000 | kr.1,592.00 |
| Unit Price without VAT: | kr.1,592.00000 |
|---|---|
| Unit Price with VAT: | kr.1,990.00000 |

