
F1912NCGI | |
|---|---|
DigiKey Part Number | 800-2972-ND |
Manufacturer | |
Manufacturer Product Number | F1912NCGI |
Description | RF ATTENUATOR 0.5DB 50OHM 20QFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB 0 Hz ~ 4 GHz 50 Ohms 1.5W 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | F1912NCGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Attenuation Value | 0.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 1.5W | |
Impedance | 50 Ohms | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |


