
F1701EVBI | |
|---|---|
DigiKey Part Number | 800-F1701EVBI-ND |
Manufacturer | |
Manufacturer Product Number | F1701EVBI |
Description | BOARD |
Customer Reference | |
Detailed Description | F1701 - Mixer 600MHz ~ 1.06GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1701 |
Packaging Box | RF Frequency 600MHz ~ 1.06GHz |
Part Status Discontinued at DigiKey | Function Mixer |
Type Mixer | Base Product Number |
Frequency 600MHz ~ 1.06GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,369.58000 | kr.2,369.58 |
| Unit Price without VAT: | kr.2,369.58000 |
|---|---|
| Unit Price with VAT: | kr.2,961.97500 |

