F1456 - Amplifier 2.1GHz ~ 2.95GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1456EVSK

DigiKey Part Number
800-F1456EVSK-ND
Manufacturer
Manufacturer Product Number
F1456EVSK
Description
BOARD
Customer Reference
Detailed Description
F1456 - Amplifier 2.1GHz ~ 2.95GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Renesas Electronics Corporation
Utilized IC / Part
F1456
Packaging
Box
RF Frequency
2.1GHz ~ 2.95GHz
Part Status
Discontinued at DigiKey
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
2.1GHz ~ 2.95GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,765.83000kr.2,765.83
Manufacturers Standard Package
Unit Price without VAT:kr.2,765.83000
Unit Price with VAT:kr.3,457.28750