
F1429LBEVB | |
|---|---|
DigiKey Part Number | 800-F1429LBEVB-ND |
Manufacturer | |
Manufacturer Product Number | F1429LBEVB |
Description | BOARD |
Customer Reference | |
Detailed Description | F1429LB - Amplifier 1.4GHz ~ 3.2GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1429LB |
Packaging Bag | RF Frequency 1.4GHz ~ 3.2GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.4GHz ~ 3.2GHz |

