
F1200EVS | |
|---|---|
DigiKey Part Number | 800-4232-ND |
Manufacturer | |
Manufacturer Product Number | F1200EVS |
Description | RF |
Customer Reference | |
Detailed Description | F1200 - Amplifier 50MHz ~ 160MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1200 |
Packaging Box | RF Frequency 50MHz ~ 160MHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 160MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,765.83000 | kr.2,765.83 |
| Unit Price without VAT: | kr.2,765.83000 |
|---|---|
| Unit Price with VAT: | kr.3,457.28750 |

