9DBV0231AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1192BNLGK8

DigiKey Part Number
800-F1192BNLGK8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F1192BNLGK8
Description
VFQFPN 4.00X4.00X0.90 MM, 0.50MM
Customer Reference
Detailed Description
RF Mixer IC 2G/3G/4G/5G Down Converter 400MHz ~ 3.8GHz 24-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
RF Type
2G/3G/4G/5G
Frequency
400MHz ~ 3.8GHz
Number of Mixers
2
Gain
9dB
Noise Figure
10.9dB
Secondary Attributes
Down Converter
Current - Supply
265mA
Voltage - Supply
3.15V ~ 3.45V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types